Cart

BZW04-5V8-E3/54

VISHAY BZW04-5V8-E3/54

image shown is a representation only

VISHAY

TRANSIL UNI 0,4KW 6,8V DO41
Supplier: Vishay
Matchcode: BZW04-5V8
Rutronik No.: DTRL9386
Unit Pack: 5500
MOQ: 5500
package: DO41
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1497 $
823.35 $

Prices

5,500 0.1497 $
11,000 0.1352 $
16,500 0.1248 $

Parameter

Package
DO41
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
BZW04
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?