Cart

BZT55C7V5-GS18

VISHAY BZT55C7V5-GS18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 7,5V 5% QUADROMELF
Supplier: Vishay
Matchcode: BZT55C7V5
Rutronik No.: DZ11329
Unit Pack: 10000
MOQ: 10000
package: QUADROMELF
Packaging: REEL
In Stock
0.0254 $
254.00 $

Prices

10,000 0.0254 $
20,000 0.0235 $
30,000 0.0224 $
40,000 0.0203 $
70,000 0.0186 $

Parameter

U(Z)
7.5 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
QUADROMELF
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?