Cart

BZT52C6V8-E3-08

VISHAY BZT52C6V8-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,41W 6V8 5% SOD123
Supplier: Vishay
Matchcode: BZT52C6V8-E3
Rutronik No.: DZ10250
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
In Stock
0.032 $
96.00 $

Prices

3,000 0.032 $
6,000 0.0296 $
12,000 0.0282 $
15,000 0.0255 $
30,000 0.0234 $

Z-DIODE 0,41W 6V8 5% SOD123 Description

FEATURES
• Silicon planar Zener diodes
• The Zener voltages are graded according to the
international E24 standard
• AEC-Q101 qualified
• ESD capability according to AEC-Q101:
Human body model > 8 kV
Machine model > 800 V
• Base P/N-E3 - RoHS-compliant, commercial grade
• Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified

Parameter

U(Z)
6.8 V
P(tot)
0.41 W
Tolerance
5 %
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?