Cart

BZT52C43-E3-08

VISHAY BZT52C43-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,41W 43V 5% SOD123
Supplier: Vishay
Matchcode: BZT52C43-E3
Rutronik No.: DZ10242
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
On request
0.0256 $
384.00 $

Prices

15,000 0.0256 $
30,000 0.0235 $

Parameter

U(Z)
43 V
P(tot)
0.41 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?