Cart

BZT52C13-E3-08

VISHAY BZT52C13-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,41W 13V 5% SOD123
Supplier: Vishay
Matchcode: BZT52C13-E3
Rutronik No.: DZ10231
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0249 $
74.70 $

Prices

3,000 0.0249 $
12,000 0.0218 $
30,000 0.0202 $

Parameter

U(Z)
13 V
P(tot)
0.41 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?