Cart

BZT52B9V1-E3-18

VISHAY BZT52B9V1-E3-18

image shown is a representation only

VISHAY

Z-DIODE 0,41W 9V1 2% SOD123
Supplier: Vishay
Matchcode: BZT52B9V1-E3
Rutronik No.: DZ11437
Unit Pack: 10000
MOQ: 10000
package: SOD123
Packaging: REEL
On request
0.039 $
390.00 $

Prices

10,000 0.039 $
20,000 0.036 $
30,000 0.0343 $
40,000 0.031 $
60,000 0.0285 $

Parameter

U(Z)
9.1 V
P(tot)
0.41 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?