Cart

BZT52B12-HE3-08

VISHAY BZT52B12-HE3-08

image shown is a representation only

VISHAY

Z-DIODE 0,41W 12V 2% SOD123
Supplier: Vishay
Matchcode: BZT52B12-HE3
Rutronik No.: DZ11404
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
On request
0.048 $
720.00 $

Prices

15,000 0.048 $
30,000 0.0441 $

Parameter

U(Z)
12 V
P(tot)
0.41 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD123
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?