Cart

BZT03C68-TAP

VISHAY BZT03C68-TAP

image shown is a representation only

VISHAY

Z-DIODE 1,3W 68V 5% SOD57
Supplier: Vishay
Matchcode: BZT03C68
Rutronik No.: DZ2161
Unit Pack: 5000
MOQ: 25000
package: SOD57
Packaging: AMMOPACK
On request
0.2837 $
7,092.50 $

Parameter

U(Z)
68 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
10 mA
Package
SOD57
Automotive
NO
Leadfree Defin.
4
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?