Cart

BZT03C240-TR

VISHAY BZT03C240-TR

image shown is a representation only

VISHAY

Z-DIODE 1,3W 240V 5% SOD57
Supplier: Vishay
Matchcode: BZT03C240
Rutronik No.: DZ10580
Unit Pack: 5000
MOQ: 25000
package: SOD57
Packaging: REEL
On request
0.2823 $
7,057.50 $

Parameter

U(Z)
240 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
2 mA
Package
SOD57
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?