Cart

BZG03C270-HM3-18

VISHAY BZG03C270-HM3-18

image shown is a representation only

VISHAY

Z-DIODE 1,25W 270V 5% SMA
Supplier: Vishay
Matchcode: BZG03C270
Rutronik No.: DZ11421
Unit Pack: 6000
MOQ: 6000
package: SMA
Packaging: REEL
On request
0.2115 $
1,269.00 $

Prices

6,000 0.2115 $
12,000 0.19 $

Parameter

U(Z)
270 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
2 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Hungary
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?