Cart

BZG03C220TR

VISHAY BZG03C220TR

image shown is a representation only

VISHAY

Z-DIODE 1,25W 220V 5% SMA
Supplier: Vishay
Matchcode: BZG03C220
Rutronik No.: DZ8281
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1169 $
175.35 $

Prices

1,500 0.1169 $
4,500 0.1046 $
12,000 0.0985 $

Parameter

U(Z)
220 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
2 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?