Cart

BZG03C12-HM3-08

VISHAY BZG03C12-HM3-08

image shown is a representation only

VISHAY

Z-DIODE 1,25W 12V 5% SMA
Supplier: Vishay
Matchcode: BZG03C12-HM3
Rutronik No.: DZ11660
Unit Pack: 1500
MOQ: 6000
package: SMA
Packaging: REEL
On request
0.2653 $
1,591.80 $

Prices

6,000 0.2653 $
12,000 0.2438 $

Parameter

U(Z)
12 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
25 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Hungary
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?