Cart

BZG03C110TR

VISHAY BZG03C110TR

image shown is a representation only

VISHAY

Z-DIODE 1,25W 110V 5% SMA
Supplier: Vishay
Matchcode: BZG03C110
Rutronik No.: DZ10572
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1256 $
188.40 $

Prices

1,500 0.1256 $
4,500 0.1124 $
12,000 0.1058 $

Parameter

U(Z)
110 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
5 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?