Cart

BZG03B270-HM3-08

VISHAY BZG03B270-HM3-08

image shown is a representation only

VISHAY

Z-DIODE 1,25W 270V 5% SMA
Supplier: Vishay
Matchcode: BZG03B270
Rutronik No.: DZ11466
Unit Pack: 1500
MOQ: 6000
package: SMA
Packaging: REEL
On request
0.303 $
1,818.00 $

Prices

6,000 0.303 $
12,000 0.2784 $

Parameter

U(Z)
270 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
2 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?