Cart

BZG03B240-HM3-08

VISHAY BZG03B240-HM3-08

image shown is a representation only

VISHAY

Z-DIODE 1,25W 240V 5% SMA
Supplier: Vishay
Matchcode: BZG03B240
Rutronik No.: DZ11523
Unit Pack: 1500
MOQ: 6000
package: SMA
Packaging: REEL
On request
0.3115 $
1,869.00 $

Prices

6,000 0.3115 $
12,000 0.2862 $

Parameter

U(Z)
240 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
2 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?