Cart

BZD17C6V8P-E3-08

VISHAY BZD17C6V8P-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,8W 6,8V 5% SMF
Supplier: Vishay
Matchcode: BZD17C6V8P-E3
Rutronik No.: DZ10488
Unit Pack: 3000
MOQ: 30000
package: SMF
Packaging: REEL
Topseller
On request
0.0486 $
1,458.00 $

Parameter

U(Z)
6.8 V
P(tot)
0.8 W
Tolerance
5 %
I(Z)
100 mA
Package
SMF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?