Cart

BYW84-TR

VISHAY BYW84-TR

image shown is a representation only

VISHAY

SI-DIODE 3A 600V SOD64
Supplier: Vishay
Matchcode: BYW84
Rutronik No.: DLGL5854
Unit Pack: 2500
MOQ: 12500
package: SOD64
Packaging: REEL
On request
0.3305 $
4,131.25 $

Parameter

I(F)
3 A
V(RRM)
600 V
U(F)
1 V
T(j)max
175 °C
I(FSM)
100 A
Automotive
NO
Package
SOD64
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?