Cart

BYW83-TR

VISHAY BYW83-TR

image shown is a representation only

VISHAY

SI-DIODE 3A 400V SOD64
Supplier: Vishay
Matchcode: BYW83
Rutronik No.: DLGL6095
Unit Pack: 2500
MOQ: 12500
package: SOD64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2617 $
3,271.25 $

Parameter

I(F)
3 A
V(RRM)
400 V
U(F)
1 V
T(j)max
175 °C
I(FSM)
100 A
Automotive
NO
Package
SOD64
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?