Cart

BYW76TAP

VISHAY BYW76TAP

image shown is a representation only

VISHAY

SI-DIODE 3A 600V SOD64
Supplier: Vishay
Matchcode: BYW76TAP
Rutronik No.: DSGLS7554
Unit Pack: 2500
MOQ: 12500
package: SOD64
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2767 $
3,458.75 $

Parameter

V(RRM)
600 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
0.95 V
trr
200 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
SOD64
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?