Cart

BYW76RAS15-10

VISHAY BYW76RAS15-10

image shown is a representation only

VISHAY

SI-DIODE 3A 600V SOD64PREFORMED
Supplier: Vishay
Matchcode: BYW76RAS15-10
Rutronik No.: DSGLS7180
Unit Pack: 2000
MOQ: 2000
package: SOD64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
1.1902 $
2,380.40 $

Parameter

V(RRM)
600 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
0.95 V
trr
200 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
SINGLE
Package
SOD64
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?