Cart

BYW55-TR

VISHAY BYW55-TR

image shown is a representation only

VISHAY

DIODE AVALANCHE 2A 800V SOD57
Supplier: Vishay
Matchcode: BYW55
Rutronik No.: DLGL6170
Unit Pack: 5000
MOQ: 25000
package: SOD57
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1268 $
3,170.00 $

Parameter

I(F)
2 A
V(RRM)
800 V
U(F)
1 V
T(j)max
175 °C
T(rr)
4000 ns
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
SOD57
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?