Cart

BYV98-200-TAP

VISHAY BYV98-200-TAP

image shown is a representation only

VISHAY

SI-DIODE 4A 200V SOD64
Supplier: Vishay
Matchcode: BYV98-200
Rutronik No.: DSGLS7342
Unit Pack: 2500
MOQ: 12500
package: SOD64
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3998 $
4,997.50 $

Parameter

V(RRM)
200 V
IF(AV)
4 A
I(FSM)
90 A
V(F)
1.1 V
trr
50 ns
T(j)min
-35 °C
T(j)max
175 °C
Technology
AVALANGE
Mounting
THT
Automotive
NO
Package
SOD64
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?