Cart

BYV38-TAP

VISHAY BYV38-TAP

image shown is a representation only

VISHAY

SI-AVALANCHDIODE 2A 1000V SOD57
Supplier: Vishay
Matchcode: BYV38
Rutronik No.: DSGLS7470
Unit Pack: 5000
MOQ: 25000
package: SOD57
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1293 $
3,232.50 $

Parameter

V(RRM)
1000 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
1 V
trr
300 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
SOD57
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?