Cart

BYV28-600-TAP

VISHAY BYV28-600-TAP

image shown is a representation only

VISHAY

SI-DIODE 3,5A 600V SOD64
Supplier: Vishay
Matchcode: BYV28-600
Rutronik No.: DSGLS6493
Unit Pack: 2500
MOQ: 2500
package: SOD64
Packaging: AMMOPACK
In Stock
0.5853 $
1,463.25 $

Prices

2,500 0.5853 $
5,000 0.5602 $
7,500 0.5184 $

Parameter

V(RRM)
600 V
IF(AV)
3.5 A
I(FSM)
1.25 A
V(F)
50 V
trr
90 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
SOD64
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?