Cart

BYT62-TAP

VISHAY BYT62-TAP

image shown is a representation only

VISHAY

SI-DIODE 0,35A 2400V SOD57
Supplier: Vishay
Matchcode: BYT62
Rutronik No.: DLGL6023
Unit Pack: 5000
MOQ: 25000
package: SOD57
Packaging: AMMOPACK
On request
1.29 $
32,250.00 $

Parameter

I(F)
0.35 A
V(RRM)
2400 V
U(F)
3 V
T(j)max
175 °C
I(FSM)
10 A
Automotive
NO
Package
SOD57
Leadfree Defin.
4
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?