Cart

BYT54J-TR

VISHAY BYT54J-TR

image shown is a representation only

VISHAY

SI-DIODE 1,25A 600V SOD57
Supplier: Vishay
Matchcode: BYT54J
Rutronik No.: DSGLS6913
Unit Pack: 5000
MOQ: 25000
package: SOD57
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.171 $
4,275.00 $

Parameter

V(RRM)
600 V
IF(AV)
1.25 A
I(FSM)
30 A
V(F)
1.5 V
trr
100 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
SINGLE
Package
SOD57
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?