Cart

BYT52M-TAP

VISHAY BYT52M-TAP

image shown is a representation only

VISHAY

SI-DIODE 0,85A 1000V SOD57
Supplier: Vishay
Matchcode: BYT52M
Rutronik No.: DSGLS5946
Unit Pack: 5000
MOQ: 5000
package: SOD57
Packaging: AMMOPACK
Soon available
0.1714 $
857.00 $

Prices

5,000 0.1714 $
10,000 0.164 $
15,000 0.1518 $
20,000 0.1396 $

Parameter

V(RRM)
1000 V
IF(AV)
0.85 A
I(FSM)
50 A
V(F)
1.3 V
trr
200 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
SOD57
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?