Cart

BYT51G-TR

VISHAY BYT51G-TR

image shown is a representation only

VISHAY

DIODE AVALANCHE 1,5A 400V SOD57
Supplier: Vishay
Matchcode: BYT51G
Rutronik No.: DLGL6265
Unit Pack: 5000
MOQ: 25000
package: SOD57
Packaging: AMMOPACK
On request
0.202 $
5,050.00 $

Parameter

I(F)
1.5 A
V(RRM)
400 V
U(F)
0.95 V
T(j)max
175 °C
T(rr)
4000 ns
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
SOD57
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?