Cart

BYS11-90-E3/TR3

VISHAY BYS11-90-E3/TR3

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 1,5A 90V SMA
Supplier: Vishay
Matchcode: BYS11-90
Rutronik No.: DSKYS6090
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.134 $
1,005.00 $

Prices

7,500 0.134 $
15,000 0.1283 $
22,500 0.1254 $
30,000 0.113 $

Parameter

V(RRM)
90 V
Configuration
SINGLE
I(F)per diode
1.5 A
V(F)
0.75 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?