Cart

BYM13-60-E3/97

VISHAY BYM13-60-E3/97

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 60V 1A MELF
Supplier: Vishay
Matchcode: BYM13-60-E3
Rutronik No.: DSKYS6080
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.1617 $
808.50 $

Prices

5,000 0.1617 $
10,000 0.1548 $
15,000 0.1513 $
20,000 0.1432 $
25,000 0.1363 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?