Cart

BYM12-100HE3/97

VISHAY BYM12-100HE3/97

image shown is a representation only

VISHAY

SI-DIODE 1A 100V MELF AUTOMOTIV
Supplier: Vishay
Matchcode: BYM12-100HE3/97
Rutronik No.: DSGLS6943
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1833 $
916.50 $

Prices

5,000 0.1833 $
10,000 0.1628 $
15,000 0.1555 $

Parameter

V(RRM)
100 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?