Cart

BYM11-100-E3/96

VISHAY BYM11-100-E3/96

image shown is a representation only

VISHAY

SI-DIODE 1A 100V MELF
Supplier: Vishay
Matchcode: BYM11-100
Rutronik No.: DSGLS7396
Unit Pack: 1500
MOQ: 1500
package: MELF
Packaging: REEL
In Stock
0.0925 $
138.75 $

Prices

1,500 0.0925 $
3,000 0.0886 $
4,500 0.0866 $
6,000 0.082 $
12,000 0.078 $

Parameter

V(RRM)
100 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.3 V
trr
150 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?