Cart

BYG23M-E3/TR

VISHAY BYG23M-E3/TR

image shown is a representation only

VISHAY

SI-DIODE 1,5A 1000V SMA
Supplier: Vishay
Matchcode: BYG23M
Rutronik No.: DSGLS5878
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1622 $
291.96 $

Prices

1,800 0.1622 $
3,600 0.1525 $
7,200 0.1439 $

Parameter

V(RRM)
1000 V
IF(AV)
1.5 A
I(FSM)
30 A
V(F)
1.7 V
trr
75 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
AVALANGE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?