Cart

BYG10J-E3/TR

VISHAY BYG10J-E3/TR

image shown is a representation only

VISHAY

AVALANCHE RECT.DIODE 1,5A 600V
Supplier: Vishay
Matchcode: BYG10J
Rutronik No.: DLGL6081
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0811 $
145.98 $

Prices

1,800 0.0811 $
3,600 0.0725 $
7,200 0.0677 $

Parameter

I(F)
1.5 A
V(RRM)
600 V
U(F)
1.15 V
T(j)max
150 °C
T(rr)
4000 ns
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?