Cart

BYG10G-E3/TR3

VISHAY BYG10G-E3/TR3

image shown is a representation only

VISHAY

AVALANCHE RECT.DIODE 1,5A 400V
Supplier: Vishay
Matchcode: BYG10G
Rutronik No.: DLGL6082
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0878 $
658.50 $

Prices

7,500 0.0878 $
22,500 0.0781 $
45,000 0.0722 $

Parameter

I(F)
1.5 A
V(RRM)
400 V
U(F)
1.15 V
T(j)max
150 °C
T(rr)
4000 ns
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?