Cart

BY448TR

VISHAY BY448TR

image shown is a representation only

VISHAY

SI-DIODE 2A 1500V SOD-57
Supplier: Vishay
Matchcode: BY448TR
Rutronik No.: DLGL5878
Unit Pack: 5000
MOQ: 5000
package: SOD57
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2771 $
1,385.50 $

Prices

5,000 0.2771 $
10,000 0.2479 $
20,000 0.2313 $

Parameter

I(F)
2 A
V(RRM)
1500 V
U(F)
1.6 V
T(j)max
140 °C
T(rr)
20 ns
I(FSM)
30 A
Automotive
NO
Package
SOD57
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?