Cart

BY228TAP

VISHAY BY228TAP

image shown is a representation only

VISHAY

SI-DIODE 3A 1650V SOD64
Supplier: Vishay
Matchcode: BY228
Rutronik No.: DLGL6264
Unit Pack: 2500
MOQ: 2500
package: SOD64
Packaging: AMMOPACK
Soon available
0.5328 $
1,332.00 $

Prices

2,500 0.5328 $
5,000 0.4955 $
7,500 0.4262 $
10,000 0.3623 $

Parameter

I(F)
3 A
V(RRM)
1650 V
U(F)
1.5 V
T(j)max
140 °C
I(FSM)
50 A
Automotive
NO
Package
SOD64
Leadfree Defin.
4
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?