Cart

BSI063R1000FA22

VISHAY

BSI063 0R1 1% 2W TK300
Supplier: Vishay
Matchcode: RWA2W0,1R1%
Rutronik No.: WDR9560
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.85 $
1,850.00 $

Prices

1,000 1.85 $
3,000 1.76 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
300 ppm
Max.oper.volt.
120 V
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
10 mm
Width
3.7 mm
Height
3.7 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E96
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?