Cart

BRT13H-X009T

VISHAY BRT13H-X009T

image shown is a representation only

VISHAY

PHOTOTRIAC NZC 2MA,800V SMD-6
Supplier: Vishay
Matchcode: BRT13H-X009T
Rutronik No.: IRCOUP2010
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.34 $
2,340.00 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
630 mW
Forward volt.ty
1.1 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
V(DRM)
800 V
Zero cross
N Y/N
Trigger current
2 mA
VDE
N Y/N
Package1
SMD-6
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?