Cart

BPW24R

VISHAY BPW24R

image shown is a representation only

VISHAY

PHOTODIODE 900NM 24° TO-18 META
Supplier: Vishay
Matchcode: BPW24R
Rutronik No.: IR6311
Unit Pack: 1000
MOQ: 1000
package: TO18
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.67 $
2,670.00 $

Prices

1,000 2.67 $
5,000 2.55 $

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
450 nm
Sens.range max.
1080 nm
Rise/Fall time
7 ns
Package
TO18
SMD/THT
THT
Detection angle
24 °
Dark current
2 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
70 V
Reverse V/Veco
5 V
Power dissip
210 mW
Op.temp.min.
-40 °C
Op.temp.max.
125 °C
Sensitive Area
0.78 mm²
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
A
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?