Cart

BFC246840683

VISHAY BFC246840683

image shown is a representation only

VISHAY

FR 68nF 630Vdc 10% P15 MKT
Supplier: Vishay
Matchcode: FR68N15630V10%
Rutronik No.: KFO10315
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
On request
0.6839 $
1,025.85 $

Prices

1,500 0.6839 $
3,000 0.5839 $
4,500 0.5629 $
6,000 0.5471 $

Parameter

C(N)
68n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
1008 V
Pulse immunity
90 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Design/Type
KINKED
Lead length
3,5+1-0,5 mm
Length
17.5 mm
Diameter/Width
6.5 mm
Height
17.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?