Cart

BFC246840104

VISHAY BFC246840104

image shown is a representation only

VISHAY

FR 100nF 630Vdc 10% P15 MKT
Supplier: Vishay
Matchcode: FR100N15630V10%
Rutronik No.: KFO10334
Unit Pack: 1250
MOQ: 5000
Packaging: BULK
On request
0.2187 $
1,093.50 $

Prices

5,000 0.2187 $
10,000 0.2145 $

Parameter

C(N)
100n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
1008 V
Pulse immunity
90 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Design/Type
KINKED
Lead length
3,5+1-0,5 mm
Length
17.5 mm
Diameter/Width
7.9 mm
Height
17 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?