Cart

BFC246740333

VISHAY BFC246740333

image shown is a representation only

VISHAY

FR 33nF 630Vdc 10% P10 MKT
Supplier: Vishay
Matchcode: FR33N10630V10%
Rutronik No.: KFO2610
Unit Pack: 1500
MOQ: 6000
Packaging: BULK
On request
0.112 $
672.00 $

Prices

6,000 0.112 $
12,000 0.1099 $

Parameter

C(N)
33n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKT
Test voltage
1008 V
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3.5 mm
Length
12.5 mm
Diameter/Width
5.9 mm
Height
15.9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?