Cart

BFC241811804

VISHAY BFC241811804

image shown is a representation only

VISHAY

FR 180nF 250Vdc 2% P15 MKP
Supplier: Vishay
Matchcode: FR180N15250V2%
Rutronik No.: KFO10686
Unit Pack: 900
MOQ: 6300
Packaging: AMMOPACK
On request
0.34 $
2,142.00 $

Parameter

C(N)
180n F
U(N)
250 V
Voltage type
DC
Tolerance
2 %
Pitch
15 mm
Dielectric
MKP
Test voltage
2840 V
Pulse immunity
50 V/µs
T(A) max
85 °C
T(A) min
-25 °C
Length
17.5 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?