Cart

BFC238620335

VISHAY BFC238620335

image shown is a representation only

VISHAY

Snubber 3,3uF 630Vdc 10% MMKP
Supplier: Vishay
Matchcode: FP3,3U630V10%
Rutronik No.: KFO10592
Unit Pack: 36
MOQ: 36
Packaging: BULK
Soon available
7.44 $
267.84 $

Prices

36 7.44 $
72 6.98 $
108 6.87 $
144 6.75 $
216 6.35 $

Parameter

C(N)
3,3µ F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Dielectric
MMKP
Test voltage
1000 V
Pulse immunity
75 V/µs
T(A) max
85 °C
T(A) min
-55 °C
Length
44 mm
Diameter/Width
30 mm
Height
46 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?