Cart

BFC238312104

VISHAY BFC238312104

image shown is a representation only

VISHAY

FR 100nF 400Vdc 5% P15 MKP
Supplier: Vishay
Matchcode: FR100N15400V5%
Rutronik No.: KFO10537
Unit Pack: 800
MOQ: 6400
Packaging: REEL
On request
0.3442 $
2,202.88 $

Parameter

C(N)
100n F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MKP
Test voltage
560 V
Pulse immunity
1200 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
17.5 mm
Diameter/Width
7 mm
Height
13.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?