Cart

BFC237525433

VISHAY BFC237525433

image shown is a representation only

VISHAY

FR 43nF 1000Vdc 3,5% P22,5 MKP
Supplier: Vishay
Matchcode: FR43N22,51000V3,5%
Rutronik No.: KFO10570
Unit Pack: 450
MOQ: 3600
Packaging: BULK
On request
0.4338 $
1,561.68 $

Parameter

C(N)
43n F
U(N)
1000 V
Voltage type
DC
Tolerance
3.5 %
Pitch
22.5 mm
Dielectric
KP/MKP
Test voltage
2840 V
Pulse immunity
5000 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
5+-1 mm
Length
26 mm
Diameter/Width
9 mm
Height
22 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?