BFC237351224

image shown is a representation only
Supplier: Vishay
Matchcode: FR220N15400V10%
Rutronik No.: KFO10224
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
Parameter
- C(N)
- 220n F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKT
- Test voltage
- 640 V
- Pulse immunity
- 34 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 5+-1 mm
- Length
- 17.5 mm
- Diameter/Width
- 6 mm
- Height
- 12 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 4
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 12 weeks