Cart

BFC237323105

VISHAY BFC237323105

image shown is a representation only

VISHAY

FR 1,0uF 100Vdc 10% P15 MKT
Supplier: Vishay
Matchcode: FR1,0U15100V10%
Rutronik No.: KFO4785
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
On request
0.2307 $
1,153.50 $

Parameter

C(N)
1µ F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
14 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
5+-1 mm
Length
17.5 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?