Cart

BFC237138474

VISHAY BFC237138474

image shown is a representation only

VISHAY

FR 470nF 63Vdc 10% P7,5 MKT
Supplier: Vishay
Matchcode: FR470N7,563V10%
Rutronik No.: KFO9504
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.152 $
1,520.00 $

Prices

10,000 0.152 $
15,000 0.1392 $

Parameter

C(N)
470n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKT
Test voltage
100 V
Pulse immunity
18 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
10 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?